Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAE1210Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4906609RL
Cut Tape4906609
Your Part Number
2,950 In Stock
Need more?
2,950 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.266.520 | Rs.1,332.60 |
| Total Price | Rs.1,332.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.266.520 |
| 50+ | Rs.190.920 |
| 250+ | Rs.156.040 |
| 500+ | Rs.154.090 |
| 1500+ | Rs.152.640 |
| 3000+ | Rs.151.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAE1210Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4906609RL
Cut Tape4906609
Technical Datasheet
DC Current Rating100mA
Inductance60µH
Product Range-
Impedance-
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.45mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
Product Range
-
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Qualification
AEC-Q200
Inductance
60µH
Impedance
-
Product Length
3.2mm
Product Height
2.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
