Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS ASCH001005057N5JCP Multilayer Inductor, 7.5 nH, 0.24 ohm, 4.2 GHz, 300 mA, 0402 [1005 Metric], ASCH Series](https://in.element14.com/productimages/standard/en_GB/2215625-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoASCH001005057N5JCPCopy
Manufacturer Standard Lead Time16 weeks
Order Code4919971
Product RangeASCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | Rs.5.810 |
| 100+ | Rs.4.470 |
| 500+ | Rs.4.100 |
| 2500+ | Rs.3.340 |
| 5000+ | Rs.2.950 |
| 10000+ | Rs.2.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.58.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoASCH001005057N5JCPCopy
Manufacturer Standard Lead Time16 weeks
Order Code4919971
Product RangeASCH Series
Technical Datasheet
Inductance7.5nH
DC Resistance Max0.24ohm
Self Resonant Frequency4.2GHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Product RangeASCH Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.5nH
Self Resonant Frequency
4.2GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.24ohm
DC Current Rating
300mA
Product Range
ASCH Series
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
