Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS AWCU00453226110XG0 Common Mode Choke, 11µH, 0.36A, 50V, 0.5 ohm, 4.5mm x 3.2mm x 2.6mm, 1812 [4532 Metric]](https://in.element14.com/productimages/standard/en_GB/4861094-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00453226110XG0Copy
Manufacturer Standard Lead Time12 weeks
Order Code4919982
Product RangeAWCU Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.149.260 |
| 50+ | Rs.115.330 |
| 250+ | Rs.91.200 |
| 500+ | Rs.78.310 |
| 1000+ | Rs.65.420 |
| 2500+ | Rs.65.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.746.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00453226110XG0Copy
Manufacturer Standard Lead Time12 weeks
Order Code4919982
Product RangeAWCU Series
Technical Datasheet
DC Current Rating360mA
Inductance11µH
DC Resistance Max0.5ohm
Product RangeAWCU Series
Impedance670ohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
360mA
DC Resistance Max
0.5ohm
Impedance
670ohm
Voltage Rating VDC
50V
Product Length
4.5mm
Product Height
2.6mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
11µH
Product Range
AWCU Series
Voltage Rating VAC
-
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-50°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
