Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BBFY00100505221YHP Ferrite Bead, 0402 [1005 Metric], 220 ohm, 700 mA, BBFY Series, 0.28 ohm, ± 25%](https://in.element14.com/productimages/standard/en_GB/1635703-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBFY00100505221YHPCopy
Manufacturer Standard Lead Time30 weeks
Order Code4919989
Product RangeBBFY Series
Your Part Number
9,000 In Stock
Need more?
9,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.12.420 |
| 100+ | Rs.8.700 |
| 500+ | Rs.6.600 |
| 2500+ | Rs.5.830 |
| 5000+ | Rs.4.590 |
| 10000+ | Rs.4.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.124.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBFY00100505221YHPCopy
Manufacturer Standard Lead Time30 weeks
Order Code4919989
Product RangeBBFY Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance220ohm
DC Current Rating700mA
Product RangeBBFY Series
DC Resistance Max0.28ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
700mA
DC Resistance Max
0.28ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
220ohm
Product Range
BBFY Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
