Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHAA5-24D3H6Copy
Manufacturer Standard Lead Time12 weeks
Order Code4830114
Product RangeHAAx Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,642.710 |
| 5+ | Rs.2,566.110 |
| 10+ | Rs.2,498.000 |
| 50+ | Rs.2,393.030 |
| 100+ | Rs.2,335.790 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,642.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHAA5-24D3H6Copy
Manufacturer Standard Lead Time12 weeks
Order Code4830114
Product RangeHAAx Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max5W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1200mA
Output Voltage - Output 2-15V
Output Current - Output 2-200mA
Output Regulation-
Isolation Voltage6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height12.65mm
Depth31.7mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeHAAx Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
200mA
Output Current - Output 2
-200mA
Isolation Voltage
6kV
DC / DC Converter Output Type
Fixed
Height
12.65mm
Input Voltage DC Min
18V
Product Range
HAAx Series
DC / DC Converter Type
DIP
Output Power Max
5W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.3mm
Depth
31.7mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
