Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4320.153NLTCopy
Order Code5129441
Product RangePIDC
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.220.950 |
| 10+ | Rs.181.740 |
| 25+ | Rs.158.240 |
| 50+ | Rs.146.680 |
| 100+ | Rs.137.280 |
| 300+ | Rs.129.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.220.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4320.153NLTCopy
Order Code5129441
Product RangePIDC
Technical Datasheet
Inductance15µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)9.9A
Product RangePIDC
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
PIDC
DC Resistance Max
0.022ohm
Product Length
12mm
Product Height
10.2mm
RMS Current (Irms)
7A
Saturation Current (Isat)
9.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
