Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5112.003NLTCopy
Order Code5129268
Product RangePA5112.XXXNL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.429.200 |
| 5+ | Rs.401.330 |
| 10+ | Rs.375.850 |
| 25+ | Rs.354.310 |
| 50+ | Rs.344.860 |
| 120+ | Rs.329.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.429.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5112.003NLTCopy
Order Code5129268
Product RangePA5112.XXXNL Series
Technical Datasheet
SMPS Transformer TypeHigh Frequency
Current Rating50mA
Frequency Range140kHz
Power Rating24W
Isolation Voltage3kV
Primary Voltages10V, 85V to 265V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangePA5112.XXXNL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
High Frequency
Frequency Range
140kHz
Isolation Voltage
3kV
Secondary Voltages
12V
Product Range
PA5112.XXXNL Series
Current Rating
50mA
Power Rating
24W
Primary Voltages
10V, 85V to 265V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
