Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5404.152NLTCopy
Order Code5129694
Product RangePA5404 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.86.600 |
| 10+ | Rs.71.230 |
| 50+ | Rs.62.020 |
| 200+ | Rs.57.490 |
| 400+ | Rs.53.810 |
| 800+ | Rs.50.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.86.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5404.152NLTCopy
Order Code5129694
Product RangePA5404 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)16.5A
Product RangePA5404 Series
Inductor Case / Package-
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
PA5404 Series
DC Resistance Max
9000µohm
Product Length
7.3mm
Product Height
4.8mm
RMS Current (Irms)
12A
Saturation Current (Isat)
16.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
