Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5433.302NLTCopy
Order Code5129713
Product RangePA5433.XXXNLT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.403.070 |
| 5+ | Rs.331.540 |
| 10+ | Rs.288.660 |
| 25+ | Rs.267.580 |
| 50+ | Rs.250.430 |
| 200+ | Rs.236.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.403.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5433.302NLTCopy
Order Code5129713
Product RangePA5433.XXXNLT Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)34.5A
Inductor Construction-
Saturation Current (Isat)41A
Product RangePA5433.XXXNLT Series
Inductor Case / Package-
DC Resistance Max3000µohm
Inductance Tolerance± 20%
Product Length16.5mm
Product Width15.5mm
Product Height7.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3µH
Inductor Construction
-
Product Range
PA5433.XXXNLT Series
DC Resistance Max
3000µohm
Product Length
16.5mm
Product Height
7.7mm
RMS Current (Irms)
34.5A
Saturation Current (Isat)
41A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
