Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2755NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4839224
Cut Tape4839224RL
Your Part Number
50 In Stock
Need more?
50 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.323.040 |
| 5+ | Rs.265.680 |
| 10+ | Rs.235.510 |
| 25+ | Rs.219.820 |
| 50+ | Rs.208.090 |
| 150+ | Rs.198.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.323.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2755NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4839224
Cut Tape4839224RL
Technical Datasheet
DC Current Rating17A
Inductance117µH
DC Resistance Max1950µohm
Product Range-
Impedance350ohm
Inductor Case / Package21.1mm x 19.1mm x 11.2mm
Product Length21.1mm
Product Width19.1mm
Product Height11.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
17A
DC Resistance Max
1950µohm
Impedance
350ohm
Product Length
21.1mm
Product Height
11.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
117µH
Product Range
-
Inductor Case / Package
21.1mm x 19.1mm x 11.2mm
Product Width
19.1mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
