Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF450758L125DMCopy
Manufacturer Standard Lead Time10 weeks
Order Code4750963
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.11,969.190 |
| 5+ | Rs.10,781.220 |
| 10+ | Rs.9,593.240 |
| 50+ | Rs.9,420.610 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,969.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF450758L125DMCopy
Manufacturer Standard Lead Time10 weeks
Order Code4750963
Technical Datasheet
Frequency Min1.602GHz
Frequency Max1.561GHz
Antenna MountingSMA Connector
Gain3.5dBi
VSWR2
Input Power45W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
1.602GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Frequency Max
1.561GHz
Gain
3.5dBi
Input Power
45W
Antenna Polarisation
Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375
