Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF5G72311DMW1585Copy
Manufacturer Standard Lead Time10 weeks
Order Code4745241
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.23,683.410 |
| 5+ | Rs.21,928.000 |
| 10+ | Rs.20,172.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.23,683.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF5G72311DMW1585Copy
Manufacturer Standard Lead Time10 weeks
Order Code4745241
Technical Datasheet
Frequency Min758MHz
Frequency Max960MHz
Antenna MountingRP SMA / SMA Connector
Gain1.2dBi
VSWR2.5
Input Power65W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
758MHz
Antenna Mounting
RP SMA / SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Frequency Max
960MHz
Gain
1.2dBi
Input Power
65W
Antenna Polarisation
Linear, Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
