Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.34.010 |
| 100+ | Rs.25.700 |
| 500+ | Rs.23.240 |
| 2500+ | Rs.17.950 |
| 10000+ | Rs.16.820 |
| 28000+ | Rs.15.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.340.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-2IB5Copy
Order Code5136137
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If5mA
Forward Voltage2.7V
Wavelength Typ465nm
Luminous Intensity35mcd
Viewing Angle140°
Lens Shape-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Blue
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.7V
Luminous Intensity
35mcd
Lens Shape
-
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
465nm
Viewing Angle
140°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
