Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.39.680 |
| 100+ | Rs.30.050 |
| 500+ | Rs.27.210 |
| 2500+ | Rs.20.980 |
| 10000+ | Rs.19.650 |
| 21000+ | Rs.18.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.396.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQLP631-2IBCopy
Order Code5136142
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0805 [2013 Metric]
Forward Current If20mA
Forward Voltage2.9V
Wavelength Typ466nm
Luminous Intensity104mcd
Viewing Angle140°
Lens Shape-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Blue
LED Case Size
0805 [2013 Metric]
Forward Voltage
2.9V
Luminous Intensity
104mcd
Lens Shape
-
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
466nm
Viewing Angle
140°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
