Print Page
EVK-IQ8275-STARTER-1.0
EVAL KIT, IOT, ARMV8.2, 64BIT
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | QUALCOMM |
|---|---|
| Manufacturer Part No | EVK-IQ8275-STARTER-1.0Copy |
| Order Code | 5175933 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.103,268.070 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.103,268.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALCOMM |
|---|---|
| Manufacturer Part No | EVK-IQ8275-STARTER-1.0Copy |
| Order Code | 5175933 |
| Technical Datasheet | |
| Silicon Manufacturer | Qualcomm |
| No. of Bits | 64bit |
| Core Architecture | ARM |
| Silicon Core Number | QCS8275-0-AA |
| Kit Contents | Evaluation Board IQ-8275, Power Adapter |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Qualcomm |
|---|---|
| Core Architecture | ARM |
| Kit Contents | Evaluation Board IQ-8275, Power Adapter |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 64bit |
|---|---|
| Silicon Core Number | QCS8275-0-AA |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | 4A994.l |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |