Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No370021-01Copy
Manufacturer Standard Lead Time20 weeks
Order Code3771442
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.768.250 |
| 10+ | Rs.669.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.768.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No370021-01Copy
Manufacturer Standard Lead Time20 weeks
Order Code3771442
Technical Datasheet
Current Rating2.5A
Voltage Rating250V
Cable Length - Imperial72"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Rating
2.5A
Cable Length - Imperial
72"
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84734090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208202
