Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
14 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,003.950 |
| 5+ | Rs.939.910 |
| 10+ | Rs.875.870 |
| 25+ | Rs.830.660 |
| 50+ | Rs.803.350 |
| 100+ | Rs.776.980 |
| 250+ | Rs.746.840 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,003.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No398002-01Copy
Order Code3771243
Technical Datasheet
Cable Length - Metric1.8m
Current Rating10A
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Metric
1.8m
Jacket Colour
Black
Current Rating
10A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84734090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
