Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No762-18/003Copy
Manufacturer Standard Lead Time61 weeks
Order Code1381518
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | Rs.2,419.110 |
| 250+ | Rs.2,277.770 |
Price for:Each
Minimum: 100
Multiple: 100
Rs.241,911.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No762-18/003Copy
Manufacturer Standard Lead Time61 weeks
Order Code1381518
Technical Datasheet
Connector TypeIEC C14
Power Entry Module Applications-
Voltage Rating250VAC
Switch Type2-Pole Switch
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
IEC C14
Voltage Rating
250VAC
Connector Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Power Entry Module Applications
-
Switch Type
2-Pole Switch
Connector Mounting
Snap-In, Flange Mount
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504
