Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR411806121Copy
Order Code4196685
Product RangeRadiall - SMA Attenuators
Your Part Number
No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR411806121Copy
Order Code4196685
Product RangeRadiall - SMA Attenuators
Technical Datasheet
Attenuation6dB
Impedance50ohm
Product RangeRadiall - SMA Attenuators
Product Overview
The R411806121 is a RF/coaxial straight attenuator with SMA plug to SMA receptacle. It has passivated stainless steel body, gold-over-nickel-plated beryllium copper contact and a PTFE insulator.
- 50Ω Impedance
- -55 to 125°C Operating temperature range
Applications
Aerospace, Defence, Military, RF Communications, Communications & Networking
Technical Specifications
Attenuation
6dB
Product Range
Radiall - SMA Attenuators
Impedance
50ohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
