Print Page
1.24.500.001/0000
Control Station, 4-Pin M12 Connector, 5 Position, CE, cULus, UL, IP65, E-BOX XL IO-LINK Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RAFI |
|---|---|
| Manufacturer Part No | 1.24.500.001/0000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5131718 |
| Product Range | E-BOX XL IO-LINK Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.68,721.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.68,721.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RAFI |
|---|---|
| Manufacturer Part No | 1.24.500.001/0000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5131718 |
| Product Range | E-BOX XL IO-LINK Series |
| Technical Datasheet | |
| Contact Configuration | - |
| No. of Positions | 5 Position |
| Approvals / Standards | CE, cULus, UL |
| IP Rating | IP65 |
| Switch Case | - |
| Product Range | E-BOX XL IO-LINK Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Configuration | - |
|---|---|
| Approvals / Standards | CE, cULus, UL |
| Switch Case | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 5 Position |
|---|---|
| IP Rating | IP65 |
| Product Range | E-BOX XL IO-LINK Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .318 |
