Print Page
CM4001064
Raspberry Pi Compute Module 4, 1GB LPDDR4, 1.5GHz, BCM2711, 64-bit ARM Cortex-A72 v8, 64GB eMMC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoCM4001064Copy
Order Code5138653
Product RangeCompute Module 4 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.7,284.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,284.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM4001064Copy
Order Code5138653
Product RangeCompute Module 4 Series
Technical Datasheet
SOC TypeBroadcom BCM2711
Core Type64-bit ARM Cortex-A72 v8
No. of Cores4 Cores
RAM Memory1GB LPDDR4
GPUOpenGL ES 3.0
CPU Speed1.5GHz
eMMC64GB
Compute Module InterfaceCSI, DPI, DSI, Ethernet, HDMI, I2C, SDIO, SPI, PCIe, PCM, PWM, UART, USB
Wi-Fi Connectivity-
Bluetooth Connectivity-
Product RangeCompute Module 4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SOC Type
Broadcom BCM2711
No. of Cores
4 Cores
GPU
OpenGL ES 3.0
eMMC
64GB
Wi-Fi Connectivity
-
Product Range
Compute Module 4 Series
Core Type
64-bit ARM Cortex-A72 v8
RAM Memory
1GB LPDDR4
CPU Speed
1.5GHz
Compute Module Interface
CSI, DPI, DSI, Ethernet, HDMI, I2C, SDIO, SPI, PCIe, PCM, PWM, UART, USB
Bluetooth Connectivity
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0132
