Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No175-1000-FBWCopy
Order Code1372463
Product Range100 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No175-1000-FBWCopy
Order Code1372463
Product Range100 Series
Technical Datasheet
Resistance100ohm
Product Range100 Series
Power Rating10W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating900V
Resistor TechnologyCeramic
Temperature Coefficient± 20ppm/°C
Operating Temperature Min-65°C
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Operating Temperature Min
-65°C
Product Range
100 Series
Resistance Tolerance
± 1%
Voltage Rating
900V
Temperature Coefficient
± 20ppm/°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
.jpg)