Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACD03-500Copy
Order Code3255649
Product RangeRACD03
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,077.650 |
| 5+ | Rs.1,063.600 |
| 10+ | Rs.1,049.540 |
| 50+ | Rs.961.360 |
| 100+ | Rs.933.250 |
| 250+ | Rs.889.640 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,077.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD03-500Copy
Order Code3255649
Product RangeRACD03
Technical Datasheet
Power Supply Applications-
Output Power Max4.6W
Output Voltage Max9.5VDC
Output Current500mA
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeRACD03
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
9.5VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
4.6W
Output Current
500mA
Input Voltage Min
90V
Product Range
RACD03
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
