RACPRO1-S120/24
AC/DC DIN Rail Power Supply (PSU), Industrial & Laboratory Equipment, 1 Output, 120 W, 24 V, 5 A

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RACPRO1-S120/24Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4849921 |
| Product Range | RACPRO1-S120 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.8,835.590 |
| 5+ | Rs.8,667.240 |
| 10+ | Rs.8,498.880 |
| 50+ | Rs.7,767.270 |
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RACPRO1-S120/24Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4849921 |
| Product Range | RACPRO1-S120 Series |
| Technical Datasheet | |
| Power Supply Applications | Industrial & Laboratory Equipment |
| No. of Outputs | 1 Output |
| Output Power Max | 120W |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 85V AC to 277V AC |
| Power Supply Output Type | Fixed |
| Product Range | RACPRO1-S120 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RACPRO1-S120/24 is a RACPRO1-S120 series DIN-rail power supply. It is a high-reliability, single-phase AC input, DIN rail mount power supply in extremely compact dimensions of 100 x 112mm with a width of only 28mm. It is specially designed for demanding applications in the harsh industrial automation field with an extended return voltage immunity, making it suitable for safe operation against back-feeding loads like decelerating motors and inductors. This unit will deliver up to 120W over the full -40°C to +60°C ambient temperature range with only convection cooling. An extended power bonus of up to 144W at 45°C plus a power boost of up to 150% for 5s makes them suitable for powering highly inductive or capacitive loads. The unique and innovative modern design with 25° push-in connectors allows easy tool-less installation or replacement. The product is certified according to the global safety standards IEC/EN/UL 61010-1 and IEC/EN/UL/CSA 61010-2-201.
- Lifetime expectancy 231khrs/ 40°C/ 75% load
- Highest power density up to 500W/liter
- Input voltage range from 85-277V AC/ 88-370V DC
- DC-OK signal
- Made in Europe
- 3 year warranty
- Dimension (HxWxD): 100 x 28 x 112mm (3.9 x 1.1 x 4.4inch)
- 24V DC nominal output voltage
- 5A nominal output current
- 93% efficiency
Technical Specifications
| Power Supply Applications | Industrial & Laboratory Equipment |
|---|---|
| Output Power Max | 120W |
| Output Current - Output 1 | 5A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Power Supply Output Type | Fixed |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 85V AC to 277V AC |
| Product Range | RACPRO1-S120 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .33 |
