
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,783.220 |
| 5+ | Rs.1,612.580 |
| 10+ | Rs.1,512.770 |
| 50+ | Rs.1,364.500 |
| 100+ | Rs.1,315.070 |
| 250+ | Rs.1,294.980 |
Product Information
Product Overview
RACT18-1400 is a RACT18 series AC/DC converter. It is a low cost, triac-dimmable, constant current 18W LED driver. The driver is Class II (double insulated) meaning no earth connection is required. The phase angle dimming works with leading or trailing edge dimmers. The RACT18 is suitable for indoor locations up to 50°C ambient temperature and is certified for building into furniture for applications such as dimmable shelf lighting, cove lighting or accent lighting. It is certified by IEC/EN61347, IEC/EN61347-2-13, EN61547, EN62493, EN55015 compliant, CB report.
- Class II with SELV output (no earth required)
- Extra-large screw terminals and integrated cable clamps for easy installation
- Compatible with a wide range of dimmers, power factor corrected >0.95
- 198-264V AC input voltage range
- 6.5-13V DC output voltage range
- 1400mA output current
- 82% min efficiency at rated load
- 18W output power
- Operating temperature range from -20°C to +50°C (without derating at natural convection 0.1m/s)
- IP20 IP rating, 3.75kV AC isolation voltage (I/P to O/P (tested for 1minute))
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
13VDC
Constant Current
264V
No SVHC (04-Feb-2026)
18W
1.4A
198V
RACT18 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
