Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRMR-009-A5DS-CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4951120
Product RangeRMR-009 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.156.880 |
| 10+ | Rs.143.460 |
| 25+ | Rs.136.570 |
| 50+ | Rs.131.580 |
| 100+ | Rs.126.760 |
| 500+ | Rs.120.690 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.156.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRMR-009-A5DS-CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4951120
Product RangeRMR-009 Series
Technical Datasheet
SMPS Transformer TypeUnregulated
Current Rating303mA
Frequency Range390kHz
Power Rating1W
Isolation Voltage1.5kV
Primary Voltages5V
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product RangeRMR-009 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Unregulated
Frequency Range
390kHz
Isolation Voltage
1.5kV
Secondary Voltages
3.3V
Product Range
RMR-009 Series
Current Rating
303mA
Power Rating
1W
Primary Voltages
5V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
