Print Page
RVPW014-FJ1-CT
PWM Controller, Boost, Buck, Flyback, Current Mode, 330 to 360kHz, 4V to 50V, -40 to 125°C, ESOP-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RVPW014-FJ1-CTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4951109 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.698.870 |
| 10+ | Rs.672.550 |
| 25+ | Rs.638.060 |
| 50+ | Rs.632.620 |
| 100+ | Rs.627.170 |
| 250+ | Rs.605.380 |
| 500+ | Rs.510.090 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.698.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RVPW014-FJ1-CTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4951109 |
| Technical Datasheet | |
| Power Supply Controller Type | PWM Controller |
| No. of Channels | 1Channels |
| Control Mode | Current Mode |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 50V |
| IC Case / Package | ESOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | 330kHz |
| Switching Frequency Min | 300kHz |
| Switching Frequency Max | 360kHz |
| Duty Cycle Min | 75% |
| Duty Cycle Max | 85% |
| Topology | Boost, Buck, Flyback |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Controller Type | PWM Controller |
|---|---|
| Control Mode | Current Mode |
| Supply Voltage Max | 50V |
| No. of Pins | 8Pins |
| Switching Frequency Typ | 330kHz |
| Switching Frequency Max | 360kHz |
| Duty Cycle Max | 85% |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Min | 4V |
| IC Case / Package | ESOP |
| IC Mounting | Surface Mount |
| Switching Frequency Min | 300kHz |
| Duty Cycle Min | 75% |
| Topology | Boost, Buck, Flyback |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00008 |
