
4 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.150,036.510 |
Product Information
Product Overview
IZD0060 is a STEMlab 65-16 TI starter kit that offers ultra-low-noise, high-resolution signal acquisition for advanced research and industrial applications where precision and efficiency are paramount. Developed in collaboration with Texas Instruments, it is ideal for lab automation, high-dynamic-range sensing, and next-generation control systems. At its core is the TI ADC3663 dual-channel 16-bit, 65MSps ADC, optimized for low-noise and ultra-low-power operation. Combined with a dual-channel 14-bit TI DAC2904Y, an LMK03318 ultra-low-jitter programmable clock, and the Xilinx Z7020 FPGA, the platform provides reliable, flexible performance for demanding high-speed applications.
- 16-bit, 65MSps TI ADC3663 for exceptional resolution and low noise
- Dual-channel 14-bit TI DAC2904Y for clean, accurate signal output
- TI LMK03318 programmable ultra-low-jitter clock generator
- Xilinx Z7020 FPGA with CPU and Ethernet connectivity
- 2 RF inputs (65MSps, 16-bit, DC-coupled) and 2 RF outputs (125MSps, 14-bit)
- Open-source, compact platform for fast prototyping and system integration
- Connectivity: 1Gbit Ethernet, USB-C and Wi-Fi (using Wi-Fi dongle)
- 16 digital IOs, 4-ch 0-3.5V 12bit analogue inputs, 4-ch 0-1.8V 12bit analogue outputs
- Communication interfaces: I2C, SPI, UART
- Available voltages: + 3.3V, +5V,-5V
Contents
Red Pitaya STEMlab 65-16 TI board, Pre-installed OS microSD card, Ethernet cable, 5V 5A USB-C power supply.
Technical Specifications
AMD
Education / Hobby
Starter Kit STEMLab 65-16, MicroSD card, USB Power Supply, Ethernet Cables
No SVHC (25-Jun-2025)
Xilinx Z7020
Automotive & Industrial
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
