Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRRW22122-153Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4861272RL
Cut Tape4861272
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.180.190 | Rs.180.19 |
| Total Price | Rs.180.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.180.190 |
| 10+ | Rs.149.690 |
| 50+ | Rs.141.100 |
| 100+ | Rs.134.050 |
| 250+ | Rs.127.730 |
| 500+ | Rs.124.130 |
| 1000+ | Rs.119.450 |
| 2500+ | Rs.115.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRRW22122-153Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4861272RL
Cut Tape4861272
Technical Datasheet
Input Voltage Min-
Input Voltage Max42V
IC Case / PackageQFN
No. of Pins22Pins
Power Rating Max65W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency70kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
-
IC Case / Package
QFN
Power Rating Max
65W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
42V
No. of Pins
22Pins
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
70kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
