
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.79,632.200 |
Product Information
Product Overview
RTK0EE0007D01001BJ is a CPX3 evaluation kit for DC under 48V (J80D1 with RX651+Audio circuit). The CPX3 evaluation kit J80D1 is a power line communication (PLC) evaluation kit for direct current (DC) power lines that can be used to carry out software development and system evaluation using the R9A06G037 PLC modem IC. This evaluation kit supports audio communication solutions.
- Supported MCU (RX651) and PLC modem IC (R9A06G037)
- Dimension: 135mm x 70mm x 32mm (PLC, MCU, Audio board), 40mm x 70mm x 35mm power board
- Supported frequencies: 35.9375kHz - 90.625kHz, 98.4375kHz - 121.875kHz
- Supported frequencies: 154.6875kHz - 403.125kHz and 154.6875kHz - 487.5kHz
- Power line voltage range from DC16 to 48V
- Line feed: from power supply to communication DC power line(DC16 - 48V, 0.5A or more is recommended)
- External feed: external feed via AC adapter (DC16 - 48V, 0.5A or more is recommended)
Contents
PLC board×1, RX651 MCU board×1Audio board ×1, (4) Power filter board ×1, USB cable ×1, Precaution for use (English) ×1, Precaution for use (Japanese).
Technical Specifications
Renesas
Power Management
J80D1 Eval Brd R9A06G037, PLC/RX651 MCU/Audio/Pwr Filter Brd, USB Cable, Precaution, Hazardous Table
-
R9A06G037
DC Power Line Communication Modem LSI
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
