Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | SLG47105V-SKTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3931963 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.7,418.320 |
Price for:Box of 1
Minimum: 1
Multiple: 1
Rs.7,418.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | SLG47105V-SKTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3931963 |
| Technical Datasheet | |
| Accessory Type | Socket Adapter |
| For Use With | Renesas GreenPAK SLG47105 Series High Voltage Programmable Mixed-Signal Matrix |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
SLG47105V-SKT is a 20 x 30 socket adapter enables users to configure, program, and test the SLG47105V HVPAK programmable mixed-signal matrix using the SLG4DVKADV GreenPAK advanced development board.
Contents
SLG4SA20HV-20x30 socket adapter, 50 SLG47105V samples.
Technical Specifications
| Accessory Type | Socket Adapter |
|---|---|
| Product Range | - |
| For Use With | Renesas GreenPAK SLG47105 Series High Voltage Programmable Mixed-Signal Matrix |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
