Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RFMD |
|---|---|
| Manufacturer Part No | RFDA0045Copy |
| Order Code | 2066318 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | RFMD |
|---|---|
| Manufacturer Part No | RFDA0045Copy |
| Order Code | 2066318 |
| Technical Datasheet | |
| Gain | 41.5dB |
| Noise Figure Typ | 2.4dB |
| Frequency Response RF Min | 10MHz |
| Frequency Response RF Max | 850MHz |
| RF IC Case Style | MCM |
| Gain Typ | 41.5dB |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| IC Case / Package | MCM |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
Technical Specifications
| Gain | 41.5dB |
|---|---|
| Frequency Response RF Min | 10MHz |
| RF IC Case Style | MCM |
| Supply Voltage Min | 4.75V |
| IC Case / Package | MCM |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Noise Figure Typ | 2.4dB |
|---|---|
| Frequency Response RF Max | 850MHz |
| Gain Typ | 41.5dB |
| Supply Voltage Max | 5.25V |
| No. of Pins | 32Pins |
| Operating Temperature Max | 85°C |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
