Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRICHTEK
Manufacturer Part NoRT9058-50GV
Order Code2377641
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
785 In Stock
Need more?
785 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.55.680 |
| 10+ | Rs.35.070 |
| 100+ | Rs.27.240 |
| 500+ | Rs.26.720 |
| 1000+ | Rs.26.190 |
| 2500+ | Rs.23.410 |
| 5000+ | Rs.23.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.55.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9058-50GV
Order Code2377641
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max36V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current100mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range5V 100mA LDO Voltage Regulators
Product Overview
The RT9058-50GV is a 5V fixed output low-dropout (LDO) Linear Regulator features high input voltage and ultralow operating current. With quiescent current as low as 2μA, the device is ideal for battery-powered equipment. The device stability requirements are easily met with all types of output capacitors, including tiny ceramic capacitors, over its wide input range (3.5V to 36V) and its load current range (0mA to 100mA).
- ±2% Output accuracy
- 0.35V at 10mA/VCC 5V Dropout voltage
- Stable with ceramic or tantalum capacitors
- Current limit protection
- Over temperature protection
Applications
Consumer Electronics, Portable Devices, Industrial, Computers & Computer Peripherals, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
36V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
100mA
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003