Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZHD6030Copy
Order Code4926086
Product RangeRT-ZHD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.817,262.180 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.817,262.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZHD6030Copy
Order Code4926086
Product RangeRT-ZHD Series
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth100MHz
Input Voltage Max1kV
Test Probe Attenuation100:1, 1000:1
For Use WithOscilloscopes
Product RangeRT-ZHD Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RT-ZHD6030 is a high-voltage oscilloscope probe designed for safe and accurate signal measurement in demanding environments.
- Supports bandwidth up to 100MHz for fast signal capture
- Dual attenuation ratios 100:1 / 1000:1 for flexible measurement range
- High input resistance of 40Mohm minimizes circuit loading
- Handles up to ±6000V and 1000V RMS (CAT III) for safety in high-voltage applications
- 3m cable length provides convenient reach during testing
Contents
100MHz differential probe, RT-ZA24 accessory kit, RT-ZA22 test leads, RT-ZHD protector, Carrying case, Operating manual.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
1kV
For Use With
Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Bandwidth
100MHz
Test Probe Attenuation
100:1, 1000:1
Product Range
RT-ZHD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
