Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoSMCV100BP3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4919405
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,262,065.480 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,262,065.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoSMCV100BP3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4919405
Technical Datasheet
Signal Generator TypeArbitrary, RF
No. of Channels1 Channel
Product Range-
Bandwidth60MHz
Signal Generator Modulation-
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SMCV100BP3 is a SMCV100B vector signal generator package designed for RF development, production testing and wireless communication applications. It delivers high-quality vector signal generation with advanced modulation capabilities, making it suitable for validating modern communication systems and electronic devices.
- Generates precise RF and vector modulated signals
- Supports analogue and digital modulation formats
- Excellent spectral purity for accurate RF measurements
- Wide frequency coverage for diverse applications
- High output level accuracy and stability
- Fast frequency and amplitude switching performance
- Suitable for wireless communication testing
- Intuitive touchscreen interface for simplified operation
- Remote control through LAN and USB interfaces
- Ideal for research, development and manufacturing environments
Notes
Save up to 56% (already applied) on R&S ESSENTIALS Instrument Packages, until 30 September 2026.
Technical Specifications
Signal Generator Type
Arbitrary, RF
Product Range
-
Signal Generator Modulation
-
Plug Type
-
No. of Channels
1 Channel
Bandwidth
60MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85437099
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
