Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM KTR10EZPF3301 SMD Chip Resistor, 3.3 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage](https://in.element14.com/productimages/standard/en_GB/2802443-40.jpg)
ManufacturerROHM
Manufacturer Part NoKTR10EZPF3301Copy
Manufacturer Standard Lead Time14 weeks
Order Code2919080
Product RangeKTR Series
Your Part Number
3,035 In Stock
Need more?
3,035 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.4.930 |
| 100+ | Rs.3.100 |
| 500+ | Rs.2.930 |
| 1000+ | Rs.2.760 |
| 2500+ | Rs.2.470 |
| 5000+ | Rs.2.180 |
| 25000+ | Rs.1.760 |
| 50000+ | Rs.1.730 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.49.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoKTR10EZPF3301Copy
Manufacturer Standard Lead Time14 weeks
Order Code2919080
Product RangeKTR Series
Technical Datasheet
Resistance3.3kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeKTR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
3.3kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
KTR Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
