Print Page
LTR18EZPFSR015
SMD Current Sense Resistor, 0.015 ohm, LTR Series, 0612 [1632 Metric], 1.5 W, ± 1%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![ROHM LTR18EZPFSR015 SMD Current Sense Resistor, 0.015 ohm, LTR Series, 0612 [1632 Metric], 1.5 W, ± 1%, Thick Film](https://in.element14.com/productimages/standard/en_GB/2252171-40.jpg)
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | LTR18EZPFSR015Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel3254947RL Cut Tape3254947 |
| Product Range | LTR Series |
| Your Part Number | |
| Technical Datasheet |
817 In Stock
Need more?
817 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.33.880 | Rs.338.80 |
| Total Price | Rs.338.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.33.880 |
| 100+ | Rs.23.030 |
| 500+ | Rs.19.150 |
| 1000+ | Rs.17.990 |
| 2500+ | Rs.17.020 |
| 5000+ | Rs.16.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | LTR18EZPFSR015Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel3254947RL Cut Tape3254947 |
| Product Range | LTR Series |
| Technical Datasheet | |
| Resistance | 0.015ohm |
| Product Range | LTR Series |
| Resistor Case / Package | 0612 [1632 Metric] |
| Power Rating | 1.5W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Thick Film |
| Temperature Coefficient | 0ppm/°C to +300ppm/°C |
| Product Length | 1.6mm |
| Product Width | 3.2mm |
| Product Height | 0.58mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Resistance | 0.015ohm |
|---|---|
| Resistor Case / Package | 0612 [1632 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | 0ppm/°C to +300ppm/°C |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | LTR Series |
|---|---|
| Power Rating | 1.5W |
| Resistor Technology | Thick Film |
| Product Length | 1.6mm |
| Product Height | 0.58mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332919 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
