Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RD3H200SNFRATLCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel3497155RL Cut Tape3497155 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.235.040 | Rs.235.04 |
| Total Price | Rs.235.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.235.040 |
| 10+ | Rs.115.290 |
| 100+ | Rs.103.880 |
| 500+ | Rs.82.490 |
| 1000+ | Rs.70.910 |
| 5000+ | Rs.69.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RD3H200SNFRATLCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel3497155RL Cut Tape3497155 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 45V |
| Continuous Drain Current Id | 20A |
| Drain Source On State Resistance | 0.028ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.5V |
| Power Dissipation | 20W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 20A |
| Transistor Case Style | TO-252 (DPAK) |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 20W |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| Drain Source Voltage Vds | 45V |
|---|---|
| Drain Source On State Resistance | 0.028ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2.5V |
| No. of Pins | 3Pins |
| Product Range | - |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
