Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRGA00TS65EHRC11Copy
Manufacturer Standard Lead Time24 weeks
Order Code5109822
Product RangeField Stop Trench Series
Your Part Number
120 In Stock
Need more?
120 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.858.800 |
| 10+ | Rs.542.600 |
| 100+ | Rs.418.640 |
| 500+ | Rs.398.840 |
| 1000+ | Rs.388.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.858.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGA00TS65EHRC11Copy
Manufacturer Standard Lead Time24 weeks
Order Code5109822
Product RangeField Stop Trench Series
Technical Datasheet
Continuous Collector Current82A
Collector Emitter Saturation Voltage1.55V
Power Dissipation245W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247N
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop Trench Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
82A
Power Dissipation
245W
Transistor Case Style
TO-247N
Operating Temperature Max
175°C
Product Range
Field Stop Trench Series
Collector Emitter Saturation Voltage
1.55V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00642
