Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUMZ27NFMT106Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4836026
Cut Tape4836026RL
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.49.470 |
| 10+ | Rs.22.620 |
| 100+ | Rs.19.130 |
| 500+ | Rs.14.680 |
| 1000+ | Rs.10.710 |
| 5000+ | Rs.8.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.247.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUMZ27NFMT106Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4836026
Cut Tape4836026RL
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max-
Diode Case StyleSOT-323
No. of Pins3Pins
Minimum Breakdown Voltage26.19V
Maximum Breakdown Voltage27.53V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Reverse Standoff Voltage
24V
Diode Case Style
SOT-323
Minimum Breakdown Voltage
26.19V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
-
No. of Pins
3Pins
Maximum Breakdown Voltage
27.53V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
