Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No19.08.1012Copy
Manufacturer Standard Lead Time28 weeks
Order Code4208908
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,606.120 |
| 10+ | Rs.1,574.000 |
| 100+ | Rs.1,541.880 |
| 250+ | Rs.1,509.760 |
| 500+ | Rs.1,477.640 |
| 1000+ | Rs.1,445.510 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,606.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No19.08.1012Copy
Manufacturer Standard Lead Time28 weeks
Order Code4208908
Technical Datasheet
Connector to ConnectorIEC 320 C13 Receptacle to 90° CEE 7/7 Plug
Cable Length - Metric1.8m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlue
Product Range-
Cable Length - Imperial5.9ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 320 C13 Receptacle to 90° CEE 7/7 Plug
Current Rating
10A
Jacket Colour
Blue
Cable Length - Imperial
5.9ft
Cable Length - Metric
1.8m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
