Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoHF132-DB1XX1XXCopy
Manufacturer Standard Lead Time6 weeks
Order Code4841514
Product RangeHYGROFLEX1 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.47,471.050 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.47,471.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHF132-DB1XX1XXCopy
Manufacturer Standard Lead Time6 weeks
Order Code4841514
Product RangeHYGROFLEX1 Series
Technical Datasheet
Temperature Sensor TypeHumidity and Temperature Transmitter
Measured Temperature Min-20°C
Measured Temperature Max60°C
Supply Voltage Min15VDC
Supply Voltage Max40VDC
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Sensor MountingDuct Mount
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeHYGROFLEX1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Sensor Type
Humidity and Temperature Transmitter
Measured Temperature Max
60°C
Supply Voltage Max
40VDC
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-20°C
Product Range
HYGROFLEX1 Series
Measured Temperature Min
-20°C
Supply Voltage Min
15VDC
Temperature Transmitter Output Type
Analogue
Sensor Mounting
Duct Mount
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
