Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | C14D16P-B3Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4814078 |
| Product Range | C14 Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
9 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,415.320 |
| 5+ | Rs.5,398.490 |
| 10+ | Rs.5,010.310 |
| 25+ | Rs.4,540.710 |
| 50+ | Rs.4,215.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,415.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | C14D16P-B3Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4814078 |
| Product Range | C14 Series |
| Technical Datasheet | |
| Encoder Technology | Optical |
| Encoder Type | Incremental |
| Encoder Resolution | 4PPR |
| No. of Detents | 16 Detents |
| Orientation | Vertical |
| Push Switch | With Push Switch |
| Encoder Output | Quadrature |
| Encoder Mounting | Panel Mount |
| Product Range | C14 Series |
| Rotational Speed Max | - |
| Rotational Life Cycles | 1000000 |
| No. of Channels | 2Channels |
| Shaft Type | D Type Flatted End |
| Shaft Length | 17.5mm |
| Shaft Diameter | 6.35mm |
| Supply Voltage Min | 4.75VDC |
| Supply Voltage Max | 5.25VDC |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 70°C |
| IP Rating | - |
| Termination | Cable |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Encoder Technology | Optical |
|---|---|
| Encoder Resolution | 4PPR |
| Orientation | Vertical |
| Encoder Output | Quadrature |
| Product Range | C14 Series |
| Rotational Life Cycles | 1000000 |
| Shaft Type | D Type Flatted End |
| Shaft Diameter | 6.35mm |
| Supply Voltage Max | 5.25VDC |
| Operating Temperature Max | 70°C |
| Termination | Cable |
| Encoder Type | Incremental |
|---|---|
| No. of Detents | 16 Detents |
| Push Switch | With Push Switch |
| Encoder Mounting | Panel Mount |
| Rotational Speed Max | - |
| No. of Channels | 2Channels |
| Shaft Length | 17.5mm |
| Supply Voltage Min | 4.75VDC |
| Operating Temperature Min | -10°C |
| IP Rating | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .014 |
