Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CBL-UC-UC-1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4894606 |
| Product Range | CBL-UC-UC Series |
| Your Part Number | |
| Technical Datasheet |
144 In Stock
Need more?
144 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,888.750 |
| 10+ | Rs.1,850.740 |
| 25+ | Rs.1,812.730 |
| 100+ | Rs.1,774.720 |
| 250+ | Rs.1,736.710 |
| 500+ | Rs.1,698.700 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,888.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CBL-UC-UC-1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4894606 |
| Product Range | CBL-UC-UC Series |
| Technical Datasheet | |
| Connector to Connector | Type C Plug to Type C Plug |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| USB Standard | USB 3.2 Gen 1 |
| Jacket Colour | Black |
| Electronic Marking | - |
| Product Range | CBL-UC-UC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Type C Plug to Type C Plug |
|---|---|
| Cable Length - Imperial | 3.3ft |
| Jacket Colour | Black |
| Product Range | CBL-UC-UC Series |
| Cable Length - Metric | 1m |
|---|---|
| USB Standard | USB 3.2 Gen 1 |
| Electronic Marking | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85446090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000043 |
