Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBM-4010B-140-178-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code4896246
Product RangeCBM-40B Series
Your Part Number
195 In Stock
Need more?
195 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,526.190 |
| 5+ | Rs.1,391.540 |
| 10+ | Rs.1,256.870 |
| 20+ | Rs.1,168.910 |
| 50+ | Rs.1,080.920 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,526.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-4010B-140-178-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code4896246
Product RangeCBM-40B Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage12V
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Air Flow - CFM1.17CFM
Air Flow - m3/min-
Noise Rating17.8dBA
Bearing TypeBall
Power Connection Type3 Lead Wires
Power Rating960mW
Product RangeCBM-40B Series
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
10mm
Air Flow - m3/min
-
Bearing Type
Ball
Power Rating
960mW
IP Rating
-
Supply Voltage
12V
Fan Frame Size
40mm
Air Flow - CFM
1.17CFM
Noise Rating
17.8dBA
Power Connection Type
3 Lead Wires
Product Range
CBM-40B Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
