Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDS-40288-L100Copy
Manufacturer Standard Lead Time15 weeks
Order Code4892954
Your Part Number
50 In Stock
1,008 more incoming. You can reserve stock now
50 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.702.400 |
| 5+ | Rs.652.500 |
| 10+ | Rs.602.600 |
| 20+ | Rs.575.990 |
| 40+ | Rs.549.380 |
| 56+ | Rs.527.510 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.702.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDS-40288-L100Copy
Manufacturer Standard Lead Time15 weeks
Order Code4892954
Technical Datasheet
Driver TypeMicro
Impedance8ohm
Power Rating Nom6W
Resonant Frequency650Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRectangular
Product Dimensions40mm x 28.5mm x 17.5mm
Frequency Range520Hz to 10kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Micro
Power Rating Nom
6W
Sound Pressure Level (SPL)
84dB
Product Dimensions
40mm x 28.5mm x 17.5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
650Hz
Speaker Shape
Rectangular
Frequency Range
520Hz to 10kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
