Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-36269-24-L200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904269
Your Part Number
160 In Stock
Need more?
160 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.510.730 |
| 3+ | Rs.470.680 |
| 5+ | Rs.430.620 |
| 10+ | Rs.390.560 |
| 20+ | Rs.350.830 |
| 50+ | Rs.311.090 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.510.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-36269-24-L200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904269
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency850Hz
Sound Pressure Level (SPL)111dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions36mm x 26mm x 9mm
Frequency Range680Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
111dB
Product Dimensions
36mm x 26mm x 9mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
850Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
680Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
