Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCLS0231MA-1-L152Copy
Manufacturer Standard Lead Time16 weeks
Order Code4893026
Your Part Number
91 In Stock
Need more?
91 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.556.500 |
| 5+ | Rs.488.400 |
| 10+ | Rs.440.220 |
| 20+ | Rs.408.540 |
| 40+ | Rs.382.030 |
| 91+ | Rs.343.890 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.556.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCLS0231MA-1-L152Copy
Manufacturer Standard Lead Time16 weeks
Order Code4893026
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom500mW
Resonant Frequency670Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
Product Dimensions23mm x 5mm
Frequency Range536Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
500mW
Sound Pressure Level (SPL)
89dB
Product Dimensions
23mm x 5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
670Hz
Speaker Shape
Round
Frequency Range
536Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
