Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMI-9655S-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Cut Tape4814148
Cut Tape4814148RL
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.458.200 |
| 10+ | Rs.358.400 |
| 50+ | Rs.293.760 |
| 100+ | Rs.271.910 |
| 200+ | Rs.252.430 |
| 600+ | Rs.232.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.458.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMI-9655S-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Cut Tape4814148
Cut Tape4814148RL
Technical Datasheet
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)85dBA
Drive CircuitInternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range4VDC to 7VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CMI-9655S-SMT-TR is a 85dBA surface-mount (SMT) magnetic audio indicator buzzer with an internal driving circuit, designed for compact PCB-mounted audible alert applications.
- 5V DC rated voltage
- 30mA current consumption
- Rated frequency of 2,700Hz
- Operating temperature range from -40 to 85°C
- Dimension is 10 x 10 x 3.2mm
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
85dBA
Capacitance
-
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Resonant Frequency
-
Drive Circuit
Internal
Transducer Mounting
Surface Mount
IP Rating
-
Operating Voltage Range
4VDC to 7VDC
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001833
