Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS0281KLXCopy
Manufacturer Standard Lead Time16 weeks
Order Code4893060
Your Part Number
995 In Stock
Need more?
995 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,005.920 |
| 50+ | Rs.650.280 |
| 100+ | Rs.604.720 |
| 250+ | Rs.550.460 |
| 500+ | Rs.529.140 |
| 1000+ | Rs.524.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,005.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS0281KLXCopy
Manufacturer Standard Lead Time16 weeks
Order Code4893060
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency310Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeSquare
Product Dimensions28mm x 28mm x 11.2mm
Frequency Range288Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
82dB
Product Dimensions
28mm x 28mm x 11.2mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
310Hz
Speaker Shape
Square
Frequency Range
288Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
